L6599AFDTR

STMicroelectronics
511-L6599AFDTR
L6599AFDTR

Mfr.:

Description:
Switching Controllers Ultra-extreme temperature range improved high volt resonant controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp87.327 Rp87.327
Rp57.973 Rp579.730
Rp53.570 Rp1.339.250
Rp46.599 Rp4.659.900
Rp44.214 Rp11.053.500
Rp39.627 Rp19.813.500
Rp33.573 Rp33.573.000
Full Reel (Order in multiples of 2500)
Rp32.472 Rp81.180.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp104.939
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Half Bridge
1 Output
500 kHz
52 %
13.3 V
700 mA
- 50 C
+ 150 C
SMD/SMT
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: L6599AF
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
EAR99

L6599AFD Resonant Controller

STMicroelectronics L6599AFD Resonant Controller is a double-ended controller specific for resonant half bridge topology. It has a high accuracy oscillator which operates with a frequency of up to 500kHz. The output voltage is regulated by modulating the operating frequency. L6599AFD has a two-level overcurrent protection (OCP): frequency-shift and latched shutdown. An interface with the PFC controller enables the pre-regulator to be switched off during fault conditions.