STMicroelectronics LDO Voltage Regulators

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent Very low noise LDO 8.012In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-323-5 3.3 V 200 mA 1 Output Positive 100 uA 1.9 V 5.5 V Fixed - 40 C + 125 C 100 mV LDK120 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent Very low noise LDO 4.297In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-323-5 3 V 200 mA 1 Output Positive 100 uA 1.9 V 5.5 V Fixed - 40 C + 125 C 100 mV LDK120 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent Very low noise LDO 2.295In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-323-5 1.1 V 200 mA 1 Output Positive 100 uA 1.9 V 5.5 V Fixed - 40 C + 125 C 100 mV LDK120 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent Very low noise LDO 2.344In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-323-5 1.5 V 200 mA 1 Output Positive 100 uA 1.9 V 5.5 V Fixed - 40 C + 125 C 100 mV LDK120 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent Very low noise LDO 1.824In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-323-5 2.5 V 200 mA 1 Output Positive 100 uA 1.9 V 5.5 V Fixed - 40 C + 125 C 100 mV LDK120 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent Very low noise LDO Non-Stocked Lead-Time 22 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SOT-323-5 Adjustable 200 mA 1 Output Positive 100 uA 1.9 V 5.5 V Adjustable - 40 C + 125 C 100 mV LDK120 Reel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent Very low noise LDO Non-Stocked Lead-Time 22 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SOT-323-5 1.2 V 200 mA 1 Output 1.9 V 5.5 V Fixed - 40 C + 125 C LDK120 Reel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent Very low noise LDO Non-Stocked Lead-Time 22 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SOT-323-5 2.8 V 200 mA 1 Output Positive 100 uA 1.9 V 5.5 V Fixed - 40 C + 125 C 100 mV LDK120 Reel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent Very low noise LDO Non-Stocked Lead-Time 22 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SOT-323-5 1.8 V 200 mA 1 Output Positive 100 uA 1.9 V 5.5 V Fixed - 40 C + 125 C 100 mV LDK120 Reel