VIPERGAN100TR

STMicroelectronics
511-VIPERGAN100TR
VIPERGAN100TR

Mfr.:

Description:
Switching Controllers Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 400 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp79.071 Rp79.071
Rp59.991 Rp599.910
Rp55.221 Rp1.380.525
Rp49.901 Rp4.990.100
Rp47.333 Rp11.833.250
Rp45.865 Rp22.932.500
Rp44.030 Rp44.030.000
Rp43.113 Rp86.226.000
Full Reel (Order in multiples of 4000)
Rp39.627 Rp158.508.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics VIPERGAN100WTR
STMicroelectronics
AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
330 kHz
6 V
4 mA
- 40 C
+ 150 C
SMD/SMT
VFQFN-16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 3.2 mA
Operating Supply Voltage: 9 V to 23 V
Output Power: 100 W
Product: Switching Controllers
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99