STMicroelectronics LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
STMicroelectronics LDO Voltage Regulators 1.5 A Low Dropout Linear Regulator with Programmable Soft-Start 40.857In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT DFN-10 800 mV to 3.6 V 1.5 A 1 Output Positive 800 mV 5.5 V 70 dB Adjustable - 40 C + 125 C 65 mV AEC-Q100 LD59150 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1.5 A Low Dropout Linear Regulator with Programmable Soft-Start 1.705In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT DFN-10 800 mV to 3.6 V 1.5 A 1 Output Positive 800 mV 5.5 V 70 dB Adjustable - 40 C + 125 C 65 mV LD59150 Reel, Cut Tape, MouseReel