VNN3NV04PTR-E

STMicroelectronics
511-VNN3NV04PTR-E
VNN3NV04PTR-E

Mfr.:

Description:
Gate Drivers OMNIFET III Low Side 120mOhm 3.5A 40V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.194

Stock:
3.194 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp36.692 Rp36.692
Rp23.483 Rp234.830
Rp23.116 Rp577.900
Rp15.851 Rp1.585.100
Rp15.649 Rp3.912.250
Rp12.604 Rp6.302.000
Full Reel (Order in multiples of 1000)
Rp10.035 Rp10.035.000
Rp9.650 Rp38.600.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOT-223
1 Driver
1 Output
3.5 A
2.5 V
55 V
250 ns
250 ns
- 40 C
+ 150 C
VNN3NV04P-E
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Turn-Off Delay Time: 450 ns (Typ)
Maximum Turn-On Delay Time: 90 ns (Typ)
Moisture Sensitive: Yes
Operating Supply Current: 100 uA
Pd - Power Dissipation: 35 W
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99