L9300TD80T-TR

STMicroelectronics
511-L9300TD80T-TR
L9300TD80T-TR

Mfr.:

Description:
Switching Voltage Regulators Flexible U-chip for braking & transmission

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp174.654 Rp174.654.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFP-EP-80
Buck
5 V, 6.5 V, Adjustable
1.3 A
4 Output
5.5 V
19 V
470 Hz
- 40 C
+ 135 C
AEC-Q100
L9300
Reel
Brand: STMicroelectronics
Input Voltage: 5.5 V to 19 V
Load Regulation: 10 mV
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5.5 V
Type: Transmission
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99