1500 F Supercapacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 1500F 60x85mm Screw Terminal 39Factory Stock Available
Min.: 1
Mult.: 1

1500 F 2.7 VDC Lug 60 mm (2.362 in) 85 mm 1000 Hour 200 uOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX SCCZ85B158VCB
KYOCERA AVX Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP 39Factory Stock Available
Min.: 1
Mult.: 1

1500 F 2.7 VDC 60 mm (2.362 in) 85 mm 1000 Hour - 5 %, + 25 % EDLC / Supercaps - 40 C + 65 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 1500F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 50
Mult.: 50

1500 F 2.7 VDC Snap In 60 mm (2.362 in) 85 mm 500000 Cycles 0.33 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 1500F 2.7 V THT 20% Non-Stocked Lead-Time 15 Weeks
Min.: 50
Mult.: 50

1500 F 2.7 VDC Threaded 60 mm (2.362 in) 500000 Cycle 0.45 mOhms 20 % Vertical High Capacitance Supercapacitor - 40 C + 65 C 85 mm ADCP-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 1500F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 15 Weeks
Min.: 50
Mult.: 50

1500 F 2.7 VDC Threaded 60 mm (2.362 in) 500000 Cycle 0.45 mOhms - 10 %, + 30 % Vertical High Capacitance Supercapacitor - 40 C + 65 C 85 mm ADCP-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 1500F 2.7 V THT +/-20% Non-Stocked Lead-Time 15 Weeks
Min.: 100
Mult.: 50

1500 F 2.7 VDC Stud Threaded 60 mm (2.362 in) 85 mm 0.45 mOhms 20 % Supercapacitors - 40 C + 65 C ADCS-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 1500F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 15 Weeks
Min.: 100
Mult.: 50

1500 F 2.7 VDC Stud Threaded 60 mm (2.362 in) 85 mm 0.45 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 65 C ADCS-E02R7S Bulk