850 F Supercapacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 850F 35x115mm 3 -Prong Solder Pin 108In Stock
Min.: 1
Mult.: 1

850 F 2.7 VDC Pin 35 mm (1.378 in) 115 mm 1000 Hour 1 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 850F 35X115mm W eldable Pin Low ESR 1In Stock
Min.: 1
Mult.: 1

850 F 2.7 VDC Pin 35 mm (1.378 in) 115 mm 1000 Hour 0.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1840 3.8V 850F 69In Stock
400Expected 24/06/2026
Min.: 1
Mult.: 1

850 F 3.8 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 70 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 40 mm HSH Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 850F 4V THT
1.110Expected 27/05/2026
Min.: 1
Mult.: 1

850 F 4 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 45 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 850F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 180
Mult.: 180

850 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.2 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 70 C 110 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 850F 2.7 V THT 0/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 180
Mult.: 180

850 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.2 mOhms 0 %, 30 % Supercapacitors - 40 C + 70 C 110 mm ADCT-E02R7S Bulk