760301106

Wurth Elektronik
710-760301106
760301106

Mfr.:

Description:
Pulse Transformers WE-GDT MAX5974A 370 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Pulse Transformers
RoHS:  
1:1
370 uH
SMD/SMT
8.5 mm
7 mm
6 mm
Brand: Wurth Elektronik
Isolation Voltage: 1.5 kV
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Gate Drive Transformers
Product Type: Pulse Transformers
Series: WE-GDT
Factory Pack Quantity: 800
Subcategory: Transformers
Termination Style: SMD/SMT
Part # Aliases: MAX5974A
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-GDT Gate Drive Transformers

Würth Elektronik WE-GDT Gate Drive Transformers provide an isolation voltage of 1.5kV to meet all safety requirements. They offer one or two secondary windings and six different turns ratios. Other features include 1500VDC insulation test voltage and up to 80V operating voltage. Würth WE-GDT Gate Drive Transformers are designed for gate drive application high-efficient SMPS and also suitable for use in signal and power applications such as synchronous flyback designs. 

Transformers

Würth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These Würth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. Würth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.

In Stock: 655

Stock:
655
Can Dispatch Immediately
On Order:
800
Expected 11/09/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp159.243 Rp159.243
Rp158.143 Rp1.581.430
Rp150.070 Rp7.503.500
Rp141.998 Rp14.199.800
Rp141.815 Rp70.907.500
Full Reel (Order in multiples of 800)
Rp121.634 Rp97.307.200
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.