2.5 mm DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
TDK DC/DC Converters - SMD uPOL 3A Power Module, 2.7V to 5.5Vin, 0.4Vout to 3.3+Vout
5.000Expected 02/06/2026
Min.: 1
Mult.: 1
: 2.500

1 Output 2.7 V 5.5 V 400 mV 3 A uPOL-14 2.5 mm 2.5 mm 1.2 mm Industrial
TDK DC/DC Converters - SMD 0.4V TO 3.3V 5A MICRO POL MODULE
5.000Expected 23/09/2026
Min.: 1
Mult.: 1
: 2.500

1 Output 2.7 V 5.5 V 0.4 V to 5 V 5 A LGA-SiP -14 2.5 mm 2.5 mm 1.2 mm Industrial POL