DC/DC Converters - Through Hole

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Length Width Height
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 9 - 36 Vdc input, 5 Vdc, 12 A, single regulated output, DIP 33In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 24 V 9 V 36 V 5 V 12 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 18-75 Vdc input, 12 Vdc, 5 A, single regulated output, DIP 31In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 48 V 18 V 75 V 12 V 5 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 9 - 36 Vdc input, 32In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 60 W 24 V 9 V 36 V 12 V 2.5 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 18-75 Vdc input, 51In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 60 W 48 V 18 V 75 V 12 V 2.5 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 18-75 Vdc input, 5 Vdc, 12 A, single regulated output, DIP 44In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 48 V 18 V 75 V 5 V 12 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 9 - 36 Vdc input, 12 Vdc, 5 A, single regulated output, DIP
115On Order
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 24 V 9 V 36 V 12 V 5 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 9 - 36 Vdc input, 24 Vdc, 4 A, single regulated output, DIP
117On Order
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 24 V 9 V 36 V 24 V 2.5 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 18-75 Vdc input, 24 Vdc, 2.5 A, single regulated output, DIP
36On Order
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 48 V 18 V 75 V 24 V 2.5 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in)