AUPS2-B20-R10

IEI
458-AUPS2-B20-R10
AUPS2-B20-R10

Mfr.:

Description:
UPS - Uninterruptible Power Supplies VESA 100, DC 12-24V input 100W UPS module with 14.52V;5600mAH, 4S2P Li-Ion battery, R10

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.581.444 Rp6.581.444

Product Attribute Attribute Value Select Attribute
IEI
Product Category: UPS - Uninterruptible Power Supplies
RoHS:  
100 W
12 VDC
12 VDC to 24 VDC
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage - Max: 14 VDC
Input Voltage - Min: 12 VDC
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

AUPS2-B20 Gen2 Intelligent DC UPS Module

IEI AUPS2-B20 Gen2 Intelligent DC UPS Module is a VESA 75/100, DC 12V to 24V input, 100W UPS module in a rugged metal enclosure. The module offers 56Wh for more than 140 minutes of operation time. The IEI AUPS2-B20 UPS module is web-based, with remote network management and no software installation. The device delivers stable power to the PC during line sags and spikes and absorbs power surges and transients, protecting expensive equipment.