LDO Voltage Regulators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
onsemi LDO Voltage Regulators LINEAR VREG 500 MA 5.877In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WDFNW-8 1.2 V 500 mA 1 Output Positive 60 uA 1.6 V 5.5 V 75 dB Fixed - 40 C + 125 C 295 mV AEC-Q100 NCV8177 Reel, Cut Tape
onsemi LDO Voltage Regulators LINEAR VREG 500 MA 5.669In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WDFNW-8 900 mV 500 mA 1 Output Positive 60 uA 1.6 V 5.5 V 75 dB Fixed - 40 C + 125 C 295 mV AEC-Q100 NCV8177 Reel, Cut Tape
onsemi LDO Voltage Regulators LINEAR VREG 500 MA 17.639In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WDFNW-8 1.1 V 500 mA 1 Output Positive 60 uA 1.6 V 5.5 V 75 dB Fixed - 40 C + 125 C 295 mV AEC-Q100 NCV8177 Reel, Cut Tape