RTQ2820AGQWF

Richtek
835-RTQ2820AGQWF
RTQ2820AGQWF

Mfr.:

Description:
Switching Voltage Regulators 20A, 17V, ACOT High-Efficiency Synchronous Step-Down Converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.500

Stock:
1.500 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp80.906 Rp80.906
Rp53.570 Rp535.700
Rp49.167 Rp1.229.175
Rp42.379 Rp4.237.900
Rp40.178 Rp10.044.500
Rp36.142 Rp18.071.000
Rp30.638 Rp30.638.000
Full Reel (Order in multiples of 1500)
Rp29.354 Rp44.031.000
Rp28.803 Rp86.409.000

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-21
Buck
600 mV to 5.5 V
105 mA
5 Output
2.7 V
17 V
1.15 MHz
- 40 C
+ 150 C
Reel
Cut Tape
Brand: Richtek
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Operating Supply Current: 1.3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: High-Efficiency Synchronous Step-Down Converter
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99