PM8834MTR

STMicroelectronics
511-PM8834MTR
PM8834MTR

Mfr.:

Description:
Gate Drivers 4 A dual low side MOSFET driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.044

Stock:
4.044 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp38.527 Rp38.527
Rp28.620 Rp286.200
Rp26.051 Rp651.275
Rp23.299 Rp2.329.900
Rp22.015 Rp5.503.750
Rp20.914 Rp10.457.000
Rp19.630 Rp19.630.000
Rp19.263 Rp38.526.000
Full Reel (Order in multiples of 4000)
Rp16.034 Rp64.136.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
SMD/SMT
MSOP-8
2 Driver
2 Output
4 A
4.5 V
18 V
10 ns
10 ns
- 40 C
+ 105 C
PM8834
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Turn-Off Delay Time: 30 ns
Maximum Turn-On Delay Time: 25 ns
Operating Supply Current: 3.5 mA
Pd - Power Dissipation: 1.1 W
Product Type: Gate Drivers
Shutdown: No
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

PM8834 High Current Dual Low Voltage Driver

The STMicroelectronics PM88334 high current dual low voltage driver is a flexible high frequency dual low side driver specifically designed to work with high capacitive LV & HV MOSFETs and IGBTs. The PM8834 was developed using the latest BCD technology to deliver a high current driver in a small package. Both PM8834 outputs can sink and source 4A current independently.