American Bright LED LED Power Supplies

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard IP Rating
American Bright LED LED Power Supplies 90-305VAC INPUT, 24VDC OUTPUT, 150W IP65 LED DRIVER 24In Stock
Min.: 1
Mult.: 1

CV + CC 6.25 A 24 VDC 150 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 193.6 mm (7.622 in) 63 mm (2.48 in) 38 mm (1.496 in) Industrial UL 8750 IP65
American Bright LED LED Power Supplies 90-305VAC INPUT, 24VDC OUTPUT, 200W IP65 LED DRIVER 24In Stock
Min.: 1
Mult.: 1

CV + CC 16 A 24 VDC 192 W 100 VAC to 305 VAC Without Dimming 1 Output Desktop 220.6 mm (8.685 in) 62.5 mm (2.461 in) 38 mm (1.496 in) Industrial UL 8750, EN61347-1:2015, AS/NZS 61347.2.13, GB 19510.14-2009, EN61347-1:2015 IP65
American Bright LED LED Power Supplies 90-305VAC INPUT, 24VDC OUTPUT, 240W IP65 LED DRIVER 25In Stock
Min.: 1
Mult.: 1

CV + CC 24 VDC 240 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 220.6 mm (8.685 in) 62.5 mm (2.461 in) 41.3 mm (1.626 in) Industrial UL 8750 IP65
American Bright LED LED Power Supplies 90-305VAC INPUT, 12VDC OUTPUT, 320W IP65 LED DRIVER 19In Stock
Min.: 1
Mult.: 1

CV + CC 22 A 12 VDC 320 W 108 VAC to 305 VAC Without Dimming 1 Output Desktop 261 mm (10.276 in) 62.5 mm (2.461 in) 41.4 mm (1.63 in) Industrial UL 8750 IP65
American Bright LED LED Power Supplies 90-305VAC INPUT, 24VDC OUTPUT, 80W IP65 LED DRIVER 25In Stock
Min.: 1
Mult.: 1

CV + CC 24 VDC 80 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 172 mm (6.772 in) 53 mm (2.087 in) 36.5 mm (1.437 in) Industrial UL 8750 IP65
American Bright LED LED Power Supplies 90-305VAC INPUT, 12VDC OUTPUT, 100W IP67 LED DRIVER 16In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 8.33 A 12 VDC 100 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 172.6 mm (6.795 in) 62.5 mm (2.461 in) 38 mm (1.496 in) Industrial UL 8750 IP67
American Bright LED LED Power Supplies 90-305VAC INPUT, 24VDC OUTPUT,150W IP67 LED DRIVER 24In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 6.25 A 24 VDC 150 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 193.6 mm (7.622 in) 63 mm (2.48 in) 38 mm (1.496 in) Industrial UL 8750 IP67
American Bright LED LED Power Supplies 90-305VAC INPUT, 24VDC OUTPUT, 200W IP67 LED DRIVER 13In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 8.3 A 24 VDC 200 W 100 VAC to 305 VAC Without Dimming 1 Output Desktop 220.6 mm (8.685 in) 62.5 mm (2.461 in) 38 mm (1.496 in) Industrial UL 8750, EN61347-1:2015, AS/NZS 61347.2.13, GB 19510.14-2009, EN61347-1:2015 IP67
American Bright LED LED Power Supplies 110VAC INPUT, 24VDC OUPUT, 15W IP20 LED DRIVER 10In Stock
25Expected 08/09/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 625 mA 24 VDC 15 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 103 mm (4.055 in) 35.5 mm (1.398 in) 16 mm (0.63 in) Industrial UL 8750 IP20
American Bright LED LED Power Supplies 110VAC INPUT, 12VDC OUPUT, 15W IP20 LED DRIVER
50Expected 02/09/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 12 VDC 15 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 103 mm (4.055 in) 35.5 mm (1.398 in) 16 mm (0.63 in) Industrial UL 8750 IP20