Staco Power

Results: 1.026
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS
Staco SV-ELE-6K-6200
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/-
Staco SV-ELE-6K-6208
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/-
Staco SV-ELE-6K-6220
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/-
Staco SV-ELE-6K-6230
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/-
Staco SV-ELE-6K-6240
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/-
Staco SV-ELE-6K-P
Staco UPS - Uninterruptible Power Supplies Staco SV-ELE-6K-P double conversion, Voltage and Frequency Independent (VFI) rack/tower UPS rated at 6kVA/6kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). When the UPS are operated in a pa
Staco SV-ISO-10K-120
Staco UPS - Uninterruptible Power Supplies Staco SV-ISO-10K-120 Galvanic Isolation Transformer Module. For use with the Staco SV-ELE-10K UPS Power Module. Suitable for single phase 200, 208, 220, 230 or 240V input environments requiring 208/120, 240/120 or 120V output. The Isolation Transform
Staco SV-ISO-6K-120
Staco UPS - Uninterruptible Power Supplies Staco SV-ISO-6K-120 Galvanic Isolation Transformer Module. For use with the Staco SV-ELE-6K UPS Power Module. Suitable for single phase 200, 208, 220, 230 or 240V input environments requiring 208/120, 240/120 or 120V output. The Isolation Transformer
Staco SV10000RT120
Staco UPS - Uninterruptible Power Supplies Staco SV10000RT120 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW. Providing 8 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suita
Staco SV10000RT120P
Staco UPS - Uninterruptible Power Supplies Staco SV10000RT120P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). Providing 8 minutes of battery aut
Staco SV10000RT240
Staco UPS - Uninterruptible Power Supplies Staco SV10000RT240 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW. Providing 9 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suita
Staco SV10000RT240P
Staco UPS - Uninterruptible Power Supplies Staco SV10000RT240P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW. Providing 9 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suit
Staco SV10000T120
Staco UPS - Uninterruptible Power Supplies Staco SV10000T120 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW. Providing 8 minutes of battery autonomy at standard load. Input voltage range: 200, 208, 220, 230, or 240VAC; input frequency range: 46-64Hz a
Staco SV10000T120P
Staco UPS - Uninterruptible Power Supplies Staco SV10000T120P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). Providing 8 minutes of battery auto
Staco SV10000T240
Staco UPS - Uninterruptible Power Supplies Staco SV10000T240 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW. Providing 9 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitab
Staco SV10000T240P
Staco UPS - Uninterruptible Power Supplies Staco SV10000T240P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). Providing 9 minutes of battery auto
Staco SV1000EBC
Staco Battery Packs External Battery Pack, consisting of (2) strings of (2), for a total of (4) HRL1234W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Per Battery Pack: Dimensions (Tower Mount each): 17.24" H x 3.39" W x 17.04" D; [438.0 mm H x 86.2 mm W
Staco SV1000RT230
Staco UPS - Uninterruptible Power Supplies Staco SV1000RT230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 1000VA/1000W when operating at 230V. Providing 8 minutes of battery autonomy at standard load. Available W power is higher at higher applied vol
Staco SV1000RTXL120
Staco UPS - Uninterruptible Power Supplies Staco SV1000RTXL120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/1000W. Input voltage range: 62-145 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 100/110/115/120/130. Pure
Staco SV1000RTXL230
Staco UPS - Uninterruptible Power Supplies Staco SV1000RTXL230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/1000W. Input voltage range: 125-290 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 200/208/220/230/240. Pure
Staco SV1500EBC
Staco Battery Packs External Battery Pack, consisting of (2) strings of (3), for a total of (6) HRL1234W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Per Battery Pack: Dimensions (Tower Mount each): 17.24" H x 3.39" W x 17.04" D; [438.0 mm H x 86.2 mm W
Staco SV1500RT120
Staco UPS - Uninterruptible Power Supplies Staco SV1500RT120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 1500VA/1300W when operating at 120V. Providing 10 minutes of battery autonomy at standard load. Available W power is higher at higher applied vo
Staco SV1500RT230
Staco UPS - Uninterruptible Power Supplies Staco SV1500RT230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 1500VA/1500W when operating at 230V. Providing 8 minutes of battery autonomy at standard load. Available W power is higher at higher applied vol
Staco SV1500RTXL120
Staco UPS - Uninterruptible Power Supplies Staco SV1500RTXL120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/1300W. Input voltage range: 62-145 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 100/110/115/120/130. Pure
Staco SV1500RTXL230
Staco UPS - Uninterruptible Power Supplies Staco SV1500RTXL230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/1500W. Input voltage range: 125-290 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 200/208/220/230/240. Pure