SIP-4 DC/DC Converters - Through Hole

Results: 920
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 21.6 26.4 Vdc input, 12 Vdc, 0.167 A, single regulated output, SIP 20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 167 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 4.5 5.5 Vdc input, +/-5 Vdc, +/-0.2 A, single regulated output, SIP 39In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 4.5 5.5 Vdc input, 3.3 Vdc, 0.606 A, single regulated output, SIP 61In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 606 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 68In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 84 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 24VDC, 2W Isolated Output DC-DC Converter 43In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 3.3 V 606 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 112In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 167 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 24VDC, 2W Isolated Output DC-DC Converter 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 67 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 5VDC, 2W Isolated Output DC-DC Converter 35In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 134 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 5VDC, 2W Isolated Output DC-DC Converter 42In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 606 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 21.6 26.4 Vdc input, +/-15 Vdc, +/-0.067 A, single regulated output, SIP 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 67 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 4.5 5.5 Vdc input, +/-12 Vdc, +/-0.084 A, single regulated output, SIP 45In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 84 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 40In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 5VDC, 2W Isolated Output DC-DC Converter 47In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 303 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 10.8 13.2 Vdc input, +/-12 Vdc, +/-0.084 A, single regulated output, SIP 94In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 84 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 21.6 26.4 Vdc input, +/-5 Vdc, +/-0.2 A, single regulated output, SIP 39In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 4.5 5.5 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP 68In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 48In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 303 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 35In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 134 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 5VDC, 2W Isolated Output DC-DC Converter 100In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 21.6 26.4 Vdc input, +/-12 Vdc, +/-0.084 A, single regulated output, SIP 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 84 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 4.5 5.5 Vdc input, 15 Vdc, 0.134 A, single regulated output, SIP 40In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 134 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 26In Stock
50Expected 17/07/2026
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 67 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 50In Stock
50Expected 06/07/2026
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 24VDC, 2W Isolated Output DC-DC Converter 39In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 24VDC, 2W Isolated Output DC-DC Converter 122In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 134 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S