RO Series DC/DC Converters - Through Hole

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 24Vout 920In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 24 V 42 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 3.3Vout 269In Stock
210Expected 21/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 3.3 V 303 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 5Vout 278In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 24Vout 736In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 24 V 42 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 24Vout 812In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 24 V 42 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 3.3Vout 1.233In Stock
1.092Expected 18/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 3.3 V 303 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 5Vout 532In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 24Vout 954In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 24 V 42 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 3.3Vout 571In Stock
462Expected 25/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 3.3 V 303 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 5Vout 88In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 5Vout 169In Stock
84Expected 14/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 12Vout 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 83 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 15Vout 60In Stock
126Expected 14/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 66 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 15Vout 50In Stock
84Expected 02/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 66 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 3.3Vout 93In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 303 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 9Vout 6In Stock
84Expected 14/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 9 V 111 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 12Vout 159In Stock
168Expected 09/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 83 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 15Vout 26In Stock
42Expected 14/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 66 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 24Vout 197In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 24 V 42 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 5Vout 77In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 V 16.5 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 15Vin 15Vout 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 V 16.5 V 15 V 66 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin 5Vout 2In Stock
42Expected 07/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 5Vout 153In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 9Vout 99In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 9 V 111 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 12Vout 39In Stock
294On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 83 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO