RE Series DC/DC Converters - Through Hole

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 15Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 15 V 66 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 15 V 66 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 24Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 24 V 42 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 15Vin 24Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 24 V 42 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 15Vin 24Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 24 V 42 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 24Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 24 V 42 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 15Vin 3.3Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 3.3 V 303 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 15Vin 3.3Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 3.3 V 303 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 3.3Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 3.3 V 303 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin 5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin 5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 9 V 111 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 9 V 111 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 9 V 111 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 12 V 83 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 12 V 83 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 12 V 83 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 66 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 24Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 24 V 42 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin 24Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 24 V 42 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin 24Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 24 V 42 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin 3.3Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 3.3 V 303 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin 3.3Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 3.3 V 303 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 3.3Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 3.3 V 303 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE