RE Series DC/DC Converters - Through Hole

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 9 V 111 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 9 V 111 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 9 V 111 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 9 V 111 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 83 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 83 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 83 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 15 V 66 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 15 V 66 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 15 V 66 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 24Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 24 V 42 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 24Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 24 V 42 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 24Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 24 V 42 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 24Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 24 V 42 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 3.3Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 3.3 V 303 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 3.3Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 3.3 V 303 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 3.3Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 3.3 V 303 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 9Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 111 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RE