2013

Hammond Manufacturing
546-2013
2013

Mfr.:

Description:
Power Transformers MODULATION TRANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.055.383 Rp4.055.383
Rp2.917.197 Rp29.171.970
Rp2.915.913 Rp72.897.825

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers
RoHS:  
2000
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 544,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504314035
ECCN:
EAR99

Modulation Transformer

Hammond Manufacturing Modulation Transformer features the 2000 Series with a sealed gapped core design. This 25W modulation transformer offers 150Hz to 7000Hz minimum frequency response and 100mA maximum secondary current. The series provides a range of secondary taps for a variety of tube types, and the tapped secondary winding carries full class C plate current. Hammond Manufacturing Modulation Transformer is RoHS compliant.