LC50-0700Z-UNV-T

Hatch Lighting
837-LC50-0700Z-UNV-T
LC50-0700Z-UNV-T

Mfr.:

Description:
LED Power Supplies LED Power Supplies, 50W, 120V-277VAC, 700mA, 36V-71VDC, Constant Current, 0-10V Dimming

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 40   Multiples: 40
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp782.090 Rp31.283.600
Rp733.106 Rp58.648.480
Rp699.716 Rp83.965.920
Rp664.859 Rp186.160.520
520 Quote

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
700 mA
36 VDC to 71 VDC
50 W
120 VAC to 277 VAC
With Dimming
Chassis Mount
137.668 mm (5.42 in)
45.72 mm (1.8 in)
32.258 mm (1.27 in)
Industrial
LC
Brand: Hatch Lighting
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.