MS Series Coin Cell Battery

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Battery Size Battery Chemistry Output Voltage Capacity Rechargeable/Non-Rechargeable Termination Style Orientation Width Height Minimum Operating Temperature Maximum Operating Temperature Packaging
Seiko Instruments Micro Energy Coin Cell Battery W/Temp Recharge Bat RTC/SRAM Backup
MS MS920 Lithium Manganese Silicon (LiMnSi) 3 V 6.5 mAh Rechargeable Pressure Contact 9.5 mm 2 mm - 40 C + 85 C Tray
Seiko Semiconductors Coin Cell Battery Recharge Battery RTC/SRAM Backup
MS MS920 Lithium Manganese Silicon (LiMnSi) 3 V 11 mAh Rechargeable Pressure Contact 9.5 mm 2 mm - 20 C + 60 C Tray
Seiko Instruments Micro Energy Coin Cell Battery Recharge Battery/Tab RTC/SRAM Backup
MS MS621 Lithium Manganese Silicon (LiMnSi) 3 V 5.5 mAh Rechargeable Screw Horizontal 6.8 mm 2.1 mm - 20 C + 60 C Tray
Seiko Instruments Micro Energy Coin Cell Battery Recharge Battery RTC/SRAM Backup
MS MS412 Lithium Manganese Silicon (LiMnSi) 3 V 1 mAh Rechargeable Pressure Contact 4.8 mm 1.2 mm - 20 C + 60 C Tray
Seiko Semiconductors Coin Cell Battery W/Temp Recharge Bat RTC/SRAM Backup
MS MS621 Lithium Manganese Silicon (LiMnSi) 3 V 3 mAh Rechargeable Pressure Contact Horizontal 6.8 mm 2.1 mm - 40 C + 85 C Tray
Seiko Instruments Micro Energy Coin Cell Battery Recharge Battery RTC/SRAM Backup
MS MS621 Lithium Manganese Silicon (LiMnSi) 3 V 5.5 mAh Rechargeable Pressure Contact Horizontal 6.8 mm 2.1 mm - 20 C + 60 C Tray
Seiko Instruments Micro Energy Coin Cell Battery MS621T W/Tab RTC/SRAM Backup
MS MS621 Lithium Manganese Silicon (LiMnSi) 3 V 3 mAh Rechargeable Screw Horizontal 6.8 mm 2.1 mm - 40 C + 85 C Tray
Seiko Semiconductors Coin Cell Battery Recharge Battery/Tab RTC/SRAM Backup
MS MS920 Lithium Manganese Silicon (LiMnSi) 3 V 11 mAh Rechargeable Screw Horizontal 9.5 mm 2 mm - 20 C + 60 C Tray
Seiko Instruments Micro Energy Coin Cell Battery Recharge Battery/Tab RTC/SRAM Backup
MS MS412 Lithium Manganese Silicon (LiMnSi) 3 V 1 mAh Rechargeable Screw Horizontal 4.8 mm 1.2 mm - 20 C + 60 C Tray
Seiko Instruments Micro Energy Coin Cell Battery MS920T W/Tab RTC/SRAM Backup

MS MS920 Lithium Manganese Silicon (LiMnSi) 3 V 6.5 mAh Rechargeable Screw Horizontal 9.5 mm 2 mm - 40 C + 85 C Tray