FIT0988

DFRobot
426-FIT0988
FIT0988

Mfr.:

Description:
Desktop AC Adapters 19V 90W AC/DC Adapter for LattePanda Mu Full-Function EVA Carrier Board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp625.966 Rp625.966

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Desktop AC Adapters
RoHS:  
100 V to 240 V
90 W
19 V
4.74 A
1 m
Mu
Brand: DFRobot
Height: 30.5 mm
Length: 127 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Tradename: LattePanda
Width: 51 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

FIT0988 LattePanda Mu AC Adapters

DFRobot FIT0988 LattePanda Mu AC Adapters are versatile power adapters equipped with American, European, and British plugs for use in different regions. This DFRobot adapter features a straight head and a plum blossom tail design, providing stable and reliable power for various devices. The FIT0988 adapter features a 100VAC to 240VAC input voltage range, a 19VDC output voltage, and 90W power. This high-quality and multifunctional power adapter is suited for the LattePanda Mu Full-Function Evaluation Carrier Board and also provides reliable and stable power support for other compatible devices.