RD Series DC/DC Converters - Through Hole

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin +/-15Vout 1.281In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 15 V 66 mA - 15 V 66 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin +/-5Vout 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 5Vin +/-12Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 12 V 84 mA - 12 V 84 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 24Vin +/-12Vout 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 12 V 84 mA - 12 V 84 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin +/-12Vout 1.034In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 12 V 84 mA - 12 V 84 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin +/-12Vout 543In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 12 V 84 mA - 12 V 84 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin +/-5Vout 44In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin +/-12Vout 42In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 12 V 84 mA - 12 V 84 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin +/-15Vout 22In Stock
25Expected 01/09/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin +/-5Vout 91In Stock
275On Order
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin +/-12Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 12 V 84 mA - 12 V 84 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin +/-5Vout 50In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin +/-12Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 12 V 84 mA - 12 V 84 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin +/-15Vout 104In Stock
75Expected 31/08/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 15 V 66 mA - 15 V 66 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin +/-15Vout 83In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 15 V 66 mA - 15 V 66 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin +/-15Vout 40In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 15 V 66 mA - 15 V 66 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin +/-15Vout 374In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin +/-12Vout 46In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 12 V 84 mA - 12 V 84 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin +/-5Vout
95Expected 27/11/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 24Vin +/-15Vout 27Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 15 V 66 mA - 15 V 66 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 5Vin +/-5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 5Vin +/-5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 5Vin +/-12Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 12 V 84 mA - 12 V 84 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 5Vin +/-15Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 5Vin +/-15Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD