Stingray Series DC/DC Converters - Through Hole

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
OmniOn Power DC/DC Converters - Through Hole 36-75V 15Vout4.2A TH auto restart neg lg 209In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 63 W 48 V 36 V 75 V 15 V 4.2 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.8 mm (0.898 in) 8.5 mm (0.335 in) Industrial Stingray
OmniOn Power DC/DC Converters - Through Hole 48Vin 3.3Vout 15A Neg logic TH 286In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 36 V 75 V 3.3 V 15 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 8.5 mm (0.335 in) Industrial Stingray
OmniOn Power DC/DC Converters - Through Hole 36-75V 15Vout4.2A TH Neg logic heat plat 249In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 63 W 48 V 36 V 75 V 15 V 4.2 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 8.5 mm (0.335 in) Industrial Stingray
OmniOn Power DC/DC Converters - Through Hole 36-75V 15Vout4.2A TH 2.79Pin Neg logic Non-Stocked Lead-Time 16 Weeks
Min.: 540
Mult.: 36

Isolated 1 Output 63 W 48 V 36 V 75 V 14.7 V to 15.3 V 4.2 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Stingray
OmniOn Power DC/DC Converters - Through Hole 36-75Vin 3.3Vout 15A Neg TH Pin 3.68mm Non-Stocked Lead-Time 26 Weeks
Min.: 540
Mult.: 36

Isolated 1 Output 75 W 48 V 36 V 75 V 3.3 V 15 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 8.38 mm (0.33 in) Stingray