6182.0050

Schurter
693-6182.0050
6182.0050

Mfr.:

Description:
AC Power Entry Modules 5091 Connector Outlet 10A F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp154.473 Rp154.473
Rp139.063 Rp1.390.630
Rp130.990 Rp3.274.750
Rp117.047 Rp5.852.350
Rp100.903 Rp10.090.300
Rp99.802 Rp24.950.500
Rp97.601 Rp48.800.500
Rp94.482 Rp94.482.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
Outlets
Not Switched
Not Filtered
No
10 A
250 VAC
Panel Mount
Brand: Schurter
Depth: 26.1 mm
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 45 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 50
Subcategory: Power Entry
Width: 24 mm
Unit Weight: 11,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.