HR Series Sealed Lead Acid Battery

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rechargeable/Non-Rechargeable Output Voltage Capacity Termination Style Length Width Height
CSB Sealed Lead Acid Battery 12V 21W .250" tabs Flame retardant
Rechargeable 12 V 21 W Quick Connect 0.250" 90 mm 70 mm 106 mm
CSB Sealed Lead Acid Battery 12V 24W .250"/.187" Tabs
Rechargeable 12 V 24 W Quick Connect 0.187"/0.250" 151 mm 51 mm 98 mm
CSB Sealed Lead Acid Battery 12V 34W .250" tabs Flame retardant
Rechargeable 12 V 34 W Quick Connect 0.250" 151 mm 65 mm 100 mm
CSB HR1290WFR
CSB Sealed Lead Acid Battery 12V 90W
Rechargeable
CSB HR1251WF2FR
CSB Sealed Lead Acid Battery 12V 51W .250" tabs Flame retardant
Rechargeable 12 V 51 W Quick Connect 0.250" 151 mm 98 mm 100 mm
CSB Sealed Lead Acid Battery 12V 21W .250" Faston tabs
Rechargeable 12 V 21 W Quick Connect 0.250" 90 mm 70 mm 106 mm
CSB Sealed Lead Acid Battery 27W 12V 2.7A
Rechargeable 12 V 27 W Quick Connect 0.250" 90 mm 70 mm 106 mm
CSB Sealed Lead Acid Battery 12V 34W .250" Faston tabs
Rechargeable 12 V 34 W Quick Connect 0.250" 151 mm 65 mm 100 mm
CSB Sealed Lead Acid Battery 12V 120W Thread insert/bolt
Rechargeable 12 V 120 W Nut and Bolt 166 mm 125 mm 175 mm
CSB Sealed Lead Acid Battery 12V 120W thread/bolt Flame retardant
Rechargeable 12 V 120 W Nut and Bolt 166 mm 125 mm 175 mm