TL-5902/SBP

Tadiran Batteries
667-TL-5902/SBP
TL-5902/SBP

Mfr.:

Description:
Electronic Battery 1/2AA 1.2Ah PRESSURE CONTACT BLISTER PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
Price:
Rp121.634
Min:
1

Similar Product

Tadiran Batteries TL5902/S
Tadiran Batteries
Electronic Battery 1/2AA 1.2Ah PRS CONT

Product Attribute Attribute Value Select Attribute
Tadiran Batteries
Product Category: Electronic Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Non-Rechargeable
1/2AA
3.6 V
1.1 Ah
Lithium Thionyl Chloride (LiSOCl2)
Button Top (Extending)
25 mm
14.5 mm
Blister Pack
Brand: Tadiran Batteries
Product Type: Electronic Battery
Series: TL
Factory Pack Quantity: 200
Subcategory: Battery
Unit Weight: 9,185 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8506500000
USHTS:
8506500090
ECCN:
3A001.e.1.a

Lithium Thionyl Chloride Batteries

Tadiran Lithium Thionyl Chloride Batteries are designed to provide high performance power in less space. These lithium thionyl chloride (Li/SOCl2) cells feature greater energy density, up to 710Wh/Kg and 1420Wh/I. Tadiran Li/SOCl2 have an open circuit voltage of 3.67V, an operating voltage of up to 3.6V, and -55°C to +125°C operating temperature range.