QKRC-10-05

Qualtek
562-QKRC-10-05
QKRC-10-05

Mfr.:

Description:
Battery Chargers 10W 5V 2A Snap-in USB Type C Power Supply Receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.083

Stock:
2.083 Can Dispatch Immediately
Quantities greater than 2083 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp112.644 Rp112.644
Rp110.259 Rp1.102.590
Rp106.590 Rp2.664.750
Rp104.939 Rp5.246.950
Rp102.738 Rp10.273.800
Rp99.986 Rp24.996.500
Rp97.968 Rp48.984.000
Rp97.234 Rp97.234.000

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Battery Chargers
RoHS:  
Wire
Brand: Qualtek
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Battery Chargers
Series: QKRC
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

QKRC Snap-in USB Type C Power Supply Receptacle

Qualtek Electronics QKRC Snap-in USB Type C Power Supply Receptacle offers a 10W output power rating, 5VDC output voltage, and 2A load current. The QKRC is a self-contained receptacle that doesn't require and external power supply because it converts the AC input into 5V, 2A DC output power. This receptacle has a simple design and installation only requires that the receptacle be snapped into the panel or system and then wired. Qualtek QKRC Power Supply Receptacle provides convenience when adding a powered USB Type C port without requiring changes to panel cutouts.

FEATURED PRODUCTS
QUALTEK