DIN-Rail Power Supplies

MEAN WELL DIN-Rail Power Supplies feature a wide range of AC-DC, DC-DC, specialty, and LED driver devices that adhere to industry standards. These DIN-rail power supplies from MEAN WELL comply with UL / CUL / TUV / CB / CE / GL / SEMI certificates. These certificates include UL 508, UL 1310, UL 60950-1, TUV EN 60950-1, TUV EN 61558-1/-2-16, IEC 60950-1, SEMI F47, GL, EN 55011, and EN 55022.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Voltage Output Current Runtime-Full Load Charging Time Mounting Style Input Voltage Series
MEAN WELL Buffer Modules 24V 40A DIN Rail Buffer Module 360In Stock
540Expected 23/03/2026
Min.: 1
Mult.: 1

24 VDC 40 A 250 ms 25 s DIN Rail 24 VDC DBUF40
MEAN WELL Buffer Modules 24V 20A DIN Rail Buffer Module
408On Order
Min.: 1
Mult.: 1

24 VDC 20 A 350 ms 15 s DIN Rail 24 VDC DBUF20