85458

Murrelektronik
867-85458
85458

Mfr.:

Description:
Buffer Modules EMPARRO CAP BUFFER MODULE, IN: 24VDC OUT: 24VDC/20A for max. 1A/40s

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.197.397 Rp18.197.397

Product Attribute Attribute Value Select Attribute
Murrelektronik
Product Category: Buffer Modules
RoHS:  
24 VDC
20 A
40 s
75 s
DIN Rail
21.6 VDC to 26.4 VDC
9
Brand: Murrelektronik
Input Current: 3 A
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 848 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100080
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.