5.33 mm DC/DC Converters - SMD

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC 606In Stock
Min.: 1
Mult.: 1
: 700

Isolated 2 Output 1 W 15 V 33 mA - 15 V 33 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCPA10515D
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr A A 595-DCV012415DPU/700 65In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 33 mA - 15 V 33 mA 1.5 kV SOP-7 19.69 mm 7.11 mm 5.33 mm + 85 C - 40 C DCV012415D
Texas Instruments DC/DC Converters - SMD 1 W 5-V input to 5- V output 2 kVDC iso 810In Stock
Min.: 1
Mult.: 1
: 700

Isolated 1 Output 1 W 5 V 200 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCPA10505
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC 633In Stock
Min.: 1
Mult.: 1
: 700

Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCPA10505D
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter ALT 5 ALT 595-DCP010505BP-U
39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP010505B
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Regs DC/ DC Converter 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 400 mA 1 kV PDIP-18-10 23.37 mm 7.11 mm 5.33 mm + 70 C - 40 C DCR022405
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC 319In Stock
Min.: 1
Mult.: 1
: 700

Isolated 1 Output 1 W 12 V 83 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCPA10512
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 80In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1.5 kV SOP-7 19.69 mm 7.11 mm 5.33 mm + 85 C - 40 C DCV012405
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010505BP-U 1.212In Stock
700Expected 25/09/2026
Min.: 1
Mult.: 1
: 700

Isolated 1 Output 1 W 5 V 200 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP010505B
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr A A 595-DCV010505P-U 1.157In Stock
Min.: 1
Mult.: 1
: 700

Isolated 1 Output 1 W 5 V 200 mA 1.5 kV SOP-7 19.69 mm 7.11 mm 5.33 mm + 85 C - 40 C DCV010505
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010505BPU/700 532In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP010505B
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC -DC Converter A 595 A 595-DCP010505DBP-U
238In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 6.5 V 76.5 mA - 6.5 V 76.5 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP010507DB
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010512DBU/700 110In Stock
125On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 41.5 mA - 12 V 41.5 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP010512DB
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010515BPU/700 324In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 66 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP010515B
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010515DBU/700 283In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 33 mA - 15 V 33 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP010515DB
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP011515DBU/700 84In Stock
700Expected 14/10/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 33 mA - 15 V 33 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP011515DB
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Regs DC/ DC Converter 96In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 400 mA 1 kV PDIP-10 23.37 mm 7.11 mm 5.33 mm + 70 C - 40 C DCR021205
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Regs DC/ DC Converter 402In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 400 mA 1 kV SOIC-28 23.37 mm 7.11 mm 5.33 mm + 70 C - 40 C DCR021205
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Regs DC/ DC Converter A 595- A 595-DCR022405P-U/700 110In Stock
60Expected 22/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 400 mA 1 kV SOIC-28 23.37 mm 7.11 mm 5.33 mm + 70 C - 40 C DCR022405
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr A A 595-DCV011515DPU/700 100In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 33 mA - 15 V 33 mA 1.5 kV SOP-7 19.69 mm 7.11 mm 5.33 mm + 85 C - 40 C DCV011515D
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010505DBU/700 92In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP010505DB
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010512BPU/700 10In Stock
625On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 83 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP010512B
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010512DBP-U 8In Stock
2.800Expected 06/11/2026
Min.: 1
Mult.: 1
: 700

Isolated 2 Output 1 W 12 V 41.5 mA - 12 V 41.5 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP010512DB
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter 46In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 41.5 mA - 12 V 41.5 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP011512DB
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter 77In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP012405B