50 mm DC/DC Converters - Chassis Mount

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
MEAN WELL DC/DC Converters - Chassis Mount 285W 19-36Vin 5Vout 57A 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 285 W 19 V 36 V 5 V 57 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-350
MEAN WELL DC/DC Converters - Chassis Mount 350.4W 19-36Vin 24Vout 14.6A 86In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 350.4 W 19 V 36 V 24 V 14.6 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-350
MEAN WELL DC/DC Converters - Chassis Mount 24V 14.6A 350.4W 9.0A/48V Input 48In Stock
108Expected 25/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 350.4 W 36 V 72 V 24 V 14.6 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-350
MEAN WELL DC/DC Converters - Chassis Mount 200.4W 19-36Vin 12Vout 16.7A 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200.4 W 19 V 36 V 12 V 16.7 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200
MEAN WELL DC/DC Converters - Chassis Mount 201.6W 19-36Vin 24Vout 8.4A 1In Stock
12Expected 30/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 201.6 W 19 V 36 V 24 V 8.4 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200
MEAN WELL DC/DC Converters - Chassis Mount 48V 4.2A 201.6W 23-30VDC 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 201.6 W 19 V 36 V 48 V 4.2 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200
MEAN WELL DC/DC Converters - Chassis Mount 170W 19-36Vin 5Vout 34A 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 170 W 19 V 36 V 5 V 34 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200
MEAN WELL DC/DC Converters - Chassis Mount 200.4W 36-72Vin 12Vout 16.7A 12In Stock
36Expected 05/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 200.4 W 36 V 72 V 12 V 16.7 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200
MEAN WELL DC/DC Converters - Chassis Mount 201.6W 48V 4.2A Input 36-72VDC 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 201.6 W 36 V 72 V 48 V 4.2 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200
MEAN WELL DC/DC Converters - Chassis Mount 200.4W 72-144Vin 12Vout 16.7A 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200.4 W 72 V 144 V 12 V 16.7 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200
MEAN WELL DC/DC Converters - Chassis Mount 201.6W 24V 8.4A 72-144VDC IN 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 201.6 W 72 V 144 V 24 V 8.4 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200
MEAN WELL DC/DC Converters - Chassis Mount 201.6W 72-144Vin 48Vout 4.2A 1In Stock
12Expected 25/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 201.6 W 72 V 144 V 48 V 4.2 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200
MEAN WELL DC/DC Converters - Chassis Mount 200W 72-144Vin 5Vout 40A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 72 V 144 V 5 V 40 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200
MEAN WELL DC/DC Converters - Chassis Mount 350.4W 7.3A 48V 43-53VDC 9.0A/48V IN 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 350.4 W 36 V 72 V 48 V 7.3 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-350
MEAN WELL DC/DC Converters - Chassis Mount 350.4W 72-144Vin 12Vout 29.2A 11In Stock
12Expected 31/03/2027
Min.: 1
Mult.: 1

Isolated 1 Output 350.4 W 72 V 144 V 12 V 29.2 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-350
MEAN WELL DC/DC Converters - Chassis Mount 350.4W 72-144Vin 24Vout 14.6A 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 350.4 W 72 V 144 V 24 V 14.6 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-350
MEAN WELL DC/DC Converters - Chassis Mount 300W 72-144Vin 5Vout 60A 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 72 V 144 V 5 V 60 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-350
TRACO Power DC/DC Converters - Chassis Mount 300W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 36 V 72 V 24 V 13.4 A 1.5 kV 212 mm 115 mm 50 mm Industrial + 60 C - 10 C TZL
MEAN WELL DC/DC Converters - Chassis Mount 201.6W 36-72Vin 24Vout 8.4A
60On Order
Min.: 1
Mult.: 1

Isolated 1 Output 201.6 W 36 V 72 V 24 V 8.4 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200
MEAN WELL DC/DC Converters - Chassis Mount 330W 19-36Vin 12Vout 27.5A
168Expected 16/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 330 W 19 V 36 V 12 V 27.5 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-350
MEAN WELL DC/DC Converters - Chassis Mount 350.4W 19-36Vin 48Vout 7.3A
24On Order
Min.: 1
Mult.: 1

Isolated 1 Output 350.4 W 19 V 36 V 48 V 7.3 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-350
MEAN WELL DC/DC Converters - Chassis Mount 330W 36-72Vin 12Vout 27.5A
79On Order
Min.: 1
Mult.: 1

Isolated 1 Output 330 W 36 V 72 V 12 V 27.5 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-350
MEAN WELL DC/DC Converters - Chassis Mount 200W 36-72Vin 5Vout 40A
6Expected 25/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 36 V 72 V 5 V 40 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200
MEAN WELL DC/DC Converters - Chassis Mount 300W 36-72Vin 5Vout 60A
11Expected 08/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 36 V 72 V 5 V 60 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-350
MEAN WELL DC/DC Converters - Chassis Mount 350.4W 72-144Vin 48Vout 7.3A
12Expected 03/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 350.4 W 72 V 144 V 48 V 7.3 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-350