7.5 mm DC/DC Converters - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Flex Power Modules DC/DC Converters - SMD 33W 3.3V OUT 10A 33.02x22.86x7.50 mm Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 33 W 18 V 72 V 3.3 V 10 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 7.5 mm Industrial + 105 C - 40 C PKU-E
Flex Power Modules DC/DC Converters - SMD 35W 5V OUT 7A 33.02x22.86x7.50 mm Non-Stocked Lead-Time 52 Weeks
Min.: 150
Mult.: 30

Isolated 1 Output 35 W 18 V 72 V 5 V 7 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 7.5 mm Industrial PKU-E
Flex Power Modules DC/DC Converters - SMD 33W 12V OUT 2.75A 33.02x22.86x7.50 mm Non-Stocked Lead-Time 52 Weeks
Min.: 150
Mult.: 30

Isolated 1 Output 33 W 18 V 72 V 12 V 2.75 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 7.5 mm Industrial PKU-E
Flex Power Modules DC/DC Converters - SMD 34W 15V OUT 2.25A 33.02x22.86x7.50 mm Non-Stocked Lead-Time 52 Weeks
Min.: 150
Mult.: 30

Isolated 1 Output 30 W 18 V 72 V 15 V 2 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 7.5 mm Industrial PKU-E
Flex Power Modules PKU4310ESI
Flex Power Modules DC/DC Converters - SMD 3.3VDC 10A Isolated Input 36-72V 33W Non-Stocked Lead-Time 52 Weeks
Min.: 150
Mult.: 30

Isolated 1 Output 33 W 36 V 72 V 3.3 V 10 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 7.5 mm Industrial
Flex Power Modules PKU4315ESI
Flex Power Modules DC/DC Converters - SMD 15VDC 2A Isolated Input 36-72V 30W Non-Stocked Lead-Time 52 Weeks
Min.: 150
Mult.: 30

Isolated 1 Output 30 W 36 V 72 V 15 V 2 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 7.5 mm Industrial
Flex Power Modules PKU4317VESI
Flex Power Modules DC/DC Converters - SMD 6VDC 6A Isolated Input 36-72V 36W Non-Stocked Lead-Time 52 Weeks
Min.: 150
Mult.: 30

Isolated 1 Output 36 W 36 V 72 V 6 V 6 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 7.5 mm Industrial
Flex Power Modules PKU4411ESI
Flex Power Modules DC/DC Converters - SMD 5VDC 8A Isolated Input 36-72V 40W Non-Stocked Lead-Time 52 Weeks
Min.: 150
Mult.: 30

Isolated 1 Output 40 W 36 V 72 V 5 V 8 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 7.5 mm Industrial