600 V DC/DC Converters - Chassis Mount

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY Non-Stocked Lead-Time 16 Weeks
Min.: 4
Mult.: 4

Isolated 1 Output 4 kW 400 V 800 V 14.4 V 278 A 343 mm 270 mm 113 mm + 85 C - 40 C 700DNC40
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY;700DNC40-12-CG;DC-DC;400to800VDC;;14.4VDC;229A;HIGH VOLTAGE POWER CONVERTER;; Non-Stocked Lead-Time 16 Weeks
Min.: 4
Mult.: 4

Isolated 1 Output 3.3 kW 400 V 800 V 16 V 229 A 350 mm 343 mm 188 mm Medical + 45 C - 40 C 700DNC40