19 mm DC/DC Converters - SMD

Results: 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TDK-Lambda DC/DC Converters - SMD 10W 48Vin 3Vout Single SMD 52In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 3.3 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 90 C - 40 C CCG10
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 3W, SMD, REGULATED 181In Stock
Min.: 1
Mult.: 1
: 200

Isolated 1 Output 3 W 15 V 200 mA 1.5 kV 19 mm 17 mm 8.7 mm Industrial + 95 C - 40 C ISU03
TDK-Lambda DC/DC Converters - SMD 10W 24Vin 15Vout Single SMD 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 15 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 90 C - 40 C CCG10
TDK-Lambda DC/DC Converters - SMD 10W 48Vin 15Vout Single SMD 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 15 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 90 C - 40 C CCG10
TDK-Lambda DC/DC Converters - SMD 10W 12Vin 12Vout Dual SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V - 12 V 420 mA 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 90 C - 40 C CCG10
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED 192In Stock
Min.: 1
Mult.: 1
: 200

Isolated 1 Output 2 W 5 V 400 mA 1.5 kV 19 mm 17 mm 8.7 mm Industrial + 95 C - 40 C ISU02
TRACO Power DC/DC Converters - SMD 18-75Vin 5Vout 400mA 2W SMT Iso 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 400 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
TRACO Power DC/DC Converters - SMD 18-75Vin 24Vout 83mA 2W SMT Iso 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 83 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
TRACO Power DC/DC Converters - SMD 4.5-12Vin 12V 167mA 2W SMT Iso 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 167 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
TRACO Power DC/DC Converters - SMD 4.5-12Vin +/-15Vout +/-67mA 2W SMT Iso 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 67 mA - 15 V 67 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
TRACO Power DC/DC Converters - SMD 4.5-12Vin 24V 83mA 2W SMT Iso 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 83 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 3W, SMD, REGULATED 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 250 mA 1.5 kV 19 mm 17 mm 8.7 mm Industrial + 95 C - 40 C ISU03
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 3W, SMD, REGULATED 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU03
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 3W, SMD, REGULATED 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU03
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED 160In Stock
Min.: 1
Mult.: 1
: 200

Isolated 1 Output 2 W 5 V 400 mA 1.5 kV 19 mm 17 mm 8.7 mm Industrial + 95 C - 40 C ISU02
TRACO Power DC/DC Converters - SMD 9-36Vin 5Vout 600mA 3W SMT Iso 135In Stock
70On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 600 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 3WISM
TDK-Lambda DC/DC Converters - SMD 10W 12Vin 3Vout Single SMD 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 3.3 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 90 C - 40 C CCG10
TDK-Lambda DC/DC Converters - SMD 10W 12Vin 12Vout Single SMD 5In Stock
60Expected 23/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 90 C - 40 C CCG10
TDK-Lambda DC/DC Converters - SMD 10W 12Vin 15Vout Dual SMD 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 15 V - 15 V 340 mA 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 90 C - 40 C CCG10
TDK-Lambda DC/DC Converters - SMD 10W 24Vin 12Vout Single SMD 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 90 C - 40 C CCG10
TDK-Lambda DC/DC Converters - SMD 10W 48Vin 5Vout Single SMD 20In Stock
80On Order
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 90 C - 40 C CCG10
TDK-Lambda DC/DC Converters - SMD 10W 48Vin 12Vout Single SMD 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 90 C - 40 C CCG10