22 mm DC/DC Converters - SMD

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Vicor DC/DC Converters - SMD VTM48EH120T010B00 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 300 W 26 V 55 V 12 V 10 A 22 mm 16.5 mm 6.73 mm + 125 C - 40 C
TRACO Power DC/DC Converters - SMD 4.8W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 75 V 3.3 V 1.45 A 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm Industrial + 75 C - 40 C THL 6WISM
TRACO Power DC/DC Converters - SMD 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 75 V 5 V 1.2 A 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm Industrial + 75 C - 40 C THL 6WISM
TRACO Power DC/DC Converters - SMD 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 5 V 1.2 A 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm Industrial + 75 C - 40 C THL 6WISM
XP Power DC/DC Converters - SMD DC-DC, 6W SMD, 4:1 INPUT, REGULATED 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 12 V 1.5 kV 22 mm 20.3 mm 10.05 mm + 100 C - 40 C ISX06
XP Power DC/DC Converters - SMD DC-DC, 6W SMD, 4:1 INPUT, REGULATED 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 15 V 1.5 kV 22 mm 20.3 mm 10.05 mm + 100 C - 40 C ISX06
XP Power DC/DC Converters - SMD DC-DC, 6W SMD, 4:1 INPUT, REGULATED 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 24 V 1.5 kV 22 mm 20.3 mm 10.05 mm + 100 C - 40 C ISX06
TRACO Power DC/DC Converters - SMD 4.8W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 3.3 V 1.45 A 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm Industrial + 75 C - 40 C THL 6WISM
TRACO Power DC/DC Converters - SMD 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 250Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 15 V 400 mA 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm Industrial + 75 C - 40 C THL 6WISM
TRACO Power DC/DC Converters - SMD 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 680Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 24 V 250 mA 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm Industrial + 75 C - 40 C THL 6WISM
TRACO Power DC/DC Converters - SMD 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 36 V 5 V 600 mA - 5 V 600 mA 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm Industrial + 75 C - 40 C THL 6WISM
TRACO Power DC/DC Converters - SMD 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 20Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 36 V 12 V 250 mA - 12 V 250 mA 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm Industrial + 75 C - 40 C THL 6WISM
TRACO Power DC/DC Converters - SMD 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 75 V 12 V 500 mA 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm Industrial + 75 C - 40 C THL 6WISM
TRACO Power DC/DC Converters - SMD 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 75 V 24 V 250 mA 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm Industrial + 75 C - 40 C THL 6WISM
TRACO Power DC/DC Converters - SMD 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 V 75 V 15 V 200 mA - 15 V 200 mA 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm Industrial THL 6WISM
TRACO Power DC/DC Converters - SMD 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 12 V 500 mA 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm Industrial + 75 C - 40 C THL 6WISM
TRACO Power DC/DC Converters - SMD 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 36 V 15 V 200 mA - 15 V 200 mA 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm Industrial + 75 C - 40 C THL 6WISM
TRACO Power DC/DC Converters - SMD 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 75 V 15 V 400 mA 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm Industrial + 75 C - 40 C THL 6WISM
TRACO Power DC/DC Converters - SMD 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 V 75 V 12 V 250 mA - 12 V 250 mA 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm Industrial THL 6WISM
XP Power DC/DC Converters - SMD DC-DC, 6W SMD, 4:1 INPUT, REGULATED Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 5 V 1.5 kV 22 mm 20.3 mm 10.05 mm + 100 C - 40 C ISX06
XP Power DC/DC Converters - SMD DC-DC, 6W SMD, 4:1 INPUT, REGULATED Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 75 V 5 V 1.5 kV 22 mm 20.3 mm 10.05 mm + 100 C - 40 C ISX06
Vicor DC/DC Converters - SMD MVTM 36 V Isolated DC DC Converter 3A Non-Stocked Lead-Time 52 Weeks
Min.: 25
Mult.: 25

Isolated 1 Output 26 V 50 V 3 V 25 A 2.25 kV 22 mm 16.5 mm 6.73 mm
Vicor DC/DC Converters - SMD MVTM 36 V Isolated DC DC Converter 4.5A Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 26 V 50 V 4.5 V 20 A 2.25 kV 22 mm 16.5 mm 6.73 mm
Vicor DC/DC Converters - SMD MVTM 36 V Isolated DC DC Converter 10A Non-Stocked Lead-Time 52 Weeks
Min.: 25
Mult.: 25

Isolated 1 Output 26 V 50 V 9 V 10 A 2.25 kV 22 mm 16.5 mm 6.73 mm
TRACO Power THL 6-2410WISM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 6; Input Voltage: 9-36 VDC; Output 1 (Vdc): 3.3 Non-Stocked
Min.: 150
Mult.: 150
: 150

Isolated 1 Output 6 W 9 V 36 V 3.3 V 1.45 A 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm + 75 C - 40 C THL 6WISM