DC/DC Converters - Through Hole

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
Texas Instruments DC/DC Converters - Through Hole 1.2-5.5V 16A 12V-In WideAdj SIP Module 103In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 10.8 V 13.2 V 5.5 V 16 A SIP-12 44.45 mm (1.75 in) 9.39 mm (0.37 in) 12.7 mm (0.5 in) Industrial PTV12020W
Texas Instruments DC/DC Converters - Through Hole 0.8-1.8V 16A 12V-In WideAdj SIP Module Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 10.8 V 13.2 V 800 mV to 1.8 V 16 A SIP-12 44.45 mm (1.75 in) 9.39 mm (0.37 in) 12.7 mm (0.5 in) Industrial PTV12020L
Texas Instruments DC/DC Converters - Through Hole 1.2-5.5V 16A 12V-In WideAdj SIP Module Non-Stocked Lead-Time 12 Weeks
Min.: 40
Mult.: 40

Non-Isolated 1 Output 12 V 10.8 V 13.2 V 5.5 V 16 A SIP-12 44.45 mm (1.75 in) 9.39 mm (0.37 in) 12.7 mm (0.5 in) Industrial PTV12020W