CUI Inc. PTP20 Series DC/DC Converters - SMD

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 9-18 Vdc input, 12 Vdc, 1.67 A, single regulated output, DIP, MED 54In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 12 VDC 9 VDC 18 VDC 12 VDC 1.67 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 9-18 Vdc input, 24 Vdc, 0.84 A, single regulated output, DIP, MED 54In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 12 VDC 9 VDC 18 VDC 24 VDC 840 mA 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 9-18 Vdc input, 5 Vdc, 4 A, single regulated output, DIP, MED 54In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 12 VDC 9 VDC 18 VDC 4 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 18-36 Vdc input, 12 Vdc, 1.67 A, single regulated output, DIP, MED 48In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 24 VDC 18 VDC 36 VDC 12 VDC 1.67 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 18-36 Vdc input, 24 Vdc, 0.84 A, single regulated output, DIP, MED 36In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 24 VDC 18 VDC 36 VDC 24 VDC 840 mA 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 36-75 Vdc input, 12 Vdc, 1.67 A, single regulated output, DIP, MED 51In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 48 VDC 36 VDC 75 VDC 12 VDC 1.67 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 36-75 Vdc input, 24 Vdc, 0.84 A, single regulated output, DIP, MED 43In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 48 VDC 36 VDC 75 VDC 24 VDC 840 mA 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 36-75 Vdc input, 5 Vdc, 4 A, single regulated output, DIP, MED 54In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 48 VDC 36 VDC 75 VDC 4 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 18-36 Vdc input, 5 Vdc, 4 A, single regulated output, DIP, MED
144Expected 23/03/2026
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 24 VDC 18 VDC 36 VDC 4 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 9-18 Vdc input, 15 Vdc, 1.33 A, single regulated output, DIP, MED Non-Stocked Lead-Time 11 Weeks
Min.: 54
Mult.: 18
Isolated 1 Output 20 W 12 VDC 9 VDC 18 VDC 15 VDC 1.333 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 18-36 Vdc input, 15 Vdc, 1.33 A, single regulated output, DIP, MED Non-Stocked Lead-Time 11 Weeks
Min.: 54
Mult.: 18
Isolated 1 Output 20 W 24 VDC 18 VDC 36 VDC 15 VDC 1.333 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 36-75 Vdc input, 15 Vdc, 1.33 A, single regulated output, DIP, MED Non-Stocked Lead-Time 11 Weeks
Min.: 54
Mult.: 18
Isolated 1 Output 20 W 48 VDC 36 VDC 75 VDC 15 VDC 1.333 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical PTP20