IEI DC/DC Converters - Chassis Mount

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Length Width Industry
IEI DC/DC Converters - Chassis Mount 60W DC/DC 9 36V input 12V output Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 9 V 36 V 12 V 5 A 82 mm 25 mm Industrial
IEI DC/DC Converters - Chassis Mount 50W+60W DC/DC 12V input 12V/5V/5VSB output N/A
Min.: 1
Mult.: 1

Isolated 3 Output 110 W 12 V 5 A 5 V 10 A 100 mm 40 mm Industrial
IEI IDD-636160S-R10
IEI DC/DC Converters - Chassis Mount 150W DC/DC 12 28V input, multiple 12/19/24V output power module Non-Stocked
Min.: 1
Mult.: 1