TDK DC/DC Converters - SMD

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
TDK DC/DC Converters - SMD 0.80V uPOL 6A Power Module Non-Stocked Lead-Time 20 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Non-Isolated 1 Output 4.5 V 16 V 800 mV 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial FS1406
TDK DC/DC Converters - SMD 0.90V uPOL 6A Power Module Non-Stocked Lead-Time 20 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Non-Isolated 1 Output 4.5 V 16 V 900 mV 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial FS1406
TDK DC/DC Converters - SMD 1.05V uPOL 6A Power Module Non-Stocked Lead-Time 20 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Non-Isolated 1 Output 4.5 V 16 V 1.05 V 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial FS1406
TDK DC/DC Converters - SMD 1.10V uPOL 6A Power Module Non-Stocked Lead-Time 20 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Non-Isolated 1 Output 4.5 V 16 V 1.1 V 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial FS1406
TDK DC/DC Converters - SMD 2.50V uPOL 6A Power Module Non-Stocked Lead-Time 20 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Non-Isolated 1 Output 4.5 V 16 V 2.5 V 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial FS1406
TDK DC/DC Converters - SMD 2.64V uPOL 6A Power Module Non-Stocked Lead-Time 20 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Non-Isolated 1 Output 4.5 V 16 V 2.64 V 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial FS1406
TDK DC/DC Converters - SMD TDK mPOL Power Module, 2.5V Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Non-Isolated 1 Output 4.2 V 16 V 2.5 V 4 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial FS1604
TDK DC/DC Converters - SMD TDK mPOL Power Module, 1.00V Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Non-Isolated 1 Output 2.5 V 16 V 1 V 6 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial FS1606
TDK DC/DC Converters - SMD TDK mPOL Power Module, 1.05V Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Non-Isolated 1 Output 2.5 V 16 V 1.05 V 6 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial FS1606
TDK DC/DC Converters - SMD TDK mPOL Power Module, 1.50V Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Non-Isolated 1 Output 2.5 V 16 V 1.5 V 6 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial FS1606
TDK DC/DC Converters - SMD TDK mPOL Power Module, 2.50V Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Non-Isolated 1 Output 2.5 V 16 V 2.5 V 6 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial FS1606
TDK DC/DC Converters - SMD Power Module, 1.00V, I2C Slave Compatible to TDKs FS140* Series Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Non-Isolated 1 Output 2.5 V 16 V 1 V 6 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial FS1606A uPOL
TDK DC/DC Converters - SMD Power Module, 1.05V, I2C Slave Compatible to TDKs FS140* Series Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Non-Isolated 1 Output 2.5 V 16 V 1.05 V 6 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial FS1606A uPOL
TDK DC/DC Converters - SMD Power Module, 1.10V, I2C Slave Compatible to TDKs FS140* Series Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Non-Isolated 1 Output 2.5 V 16 V 1.1 V 6 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial FS1606A uPOL
TDK DC/DC Converters - SMD Power Module, 1.50V, I2C Slave Compatible to TDKs FS140* Series Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Non-Isolated 1 Output 2.5 V 16 V 1.5 V 6 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial FS1606A uPOL
TDK DC/DC Converters - SMD Power Module, 2.50V, I2C Slave Compatible to TDKs FS140* Series Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Non-Isolated 1 Output 2.5 V 16 V 2.5 V 6 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial FS1606A uPOL