TRACO Power TEN 30WI Series DC/DC Converters - Through Hole

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 58In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 10 V 40 V 12 V 2.5 A 1.5 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial TEN 30WI
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 10 V 40 V 3.3 V 6 A 1.5 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial TEN 30WI
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 12 V 2.5 A 1.5 kV DIP-6 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial TEN 30WI
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case
8Expected 27/02/2026
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 10 V 40 V 15 V 1 A - 15 V 1 A 1.5 kV DIP-6 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial TEN 30WI
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case
10Expected 22/05/2026
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 18 V 75 V 12 V 1.25 A - 12 V 1.25 A 1.5 kV DIP-6 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial TEN 30WI
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 2.520Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 10 V 40 V 5 V 6 A 1.5 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial TEN 30WI
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 380Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 5 V 6 A 1.5 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial TEN 30WI
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 120Factory Stock Available
Min.: 10
Mult.: 10

Isolated 2 Output 30 W 24 V 10 V 40 V 12 V 1.25 A - 12 V 1.25 A 1.5 kV DIP-6 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial TEN 30WI
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 260Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 15 V 2 A 1.5 kV DIP-6 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial TEN 30WI
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 170Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 18 V 75 V 15 V 1 A - 15 V 1 A 1.5 kV DIP-6 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial TEN 30WI
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 10 V 40 V 15 V 2 A 1.5 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial TEN 30WI
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case Non-Stocked Lead-Time 18 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 30 W 48 V 18 V 75 V 3.3 V 6 A 1.5 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial TEN 30WI