MU 1.5W to 10W Isolated DC-DC Converters

Cosel MU 1.5W to 3W Isolated DC-DC Converters are 1.5W, 3W, 6W, and 10W devices with single- and dual-output versions. The Cosel MU series offers increased performance and higher efficiency compared to the SU/SUC series. The devices have a height of 8.5mm and a footprint that is 28% smaller than the SU/SUC equivalent. These converters include through-hole and SMD mounting options, various output voltage options from 3.3V to 15V (±15V in the dual-output devices), and four input voltage options spanning a 4.5VDC to 76VDC range.

Types of DC/DC Converters

Change category view
Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Isolation Mounting Style Number of Outputs Output Power Input Voltage, Nominal Output Voltage-Channel 1 Output Current-Channel 1 Industry
Cosel DC/DC Converters - SMD 18-36Vin 1.5W 5Vout 0.3A SMT
30Expected 06/03/2026
Min.: 1
Mult.: 1

Isolated SMD/SMT 1 Output 1.5 W 24 V 5 V 300 mA Industrial
Cosel DC/DC Converters - SMD 18-36Vin 3W 5Vout 0.6A SMT
90Expected 16/03/2026
Min.: 1
Mult.: 1

Isolated SMD/SMT 1 Output 3 W 24 V 5 V 600 mA Industrial
Cosel DC/DC Converters - SMD 6W 5V 1.2A SMD Type
30Expected 22/04/2026
Min.: 1
Mult.: 1

Isolated SMD/SMT 1 Output 6 W 5 V 1.2 A Industrial