SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

Results: 8.801
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 0.5W 12V +/-05V SMD 1kV unreg 480In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 2 Output 500 mW 12 V 10.8 V 13.2 V 5 V 50 mA - 5 V 50 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 15Vin 9Vout 400In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 9 V 111 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 5Vin 5Vout 971In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Industrial R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin 12Vout 280In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin +/-24Vout 155In Stock
Min.: 1
Mult.: 1
Reel: 250

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 24 V 42 mA - 24 V 42 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 5Vout 230In Stock
Min.: 1
Mult.: 1
Reel: 250

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 1W 9-36Vin +/-05Vout +/-100mA 22In Stock
Min.: 1
Mult.: 1

Isolated 1 W 24 VDC 9 VDC 36 VDC 5 VDC 100 mA - 100 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 9-36Vin 12Vout 90mA 80In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 VDC 9 VDC 36 VDC 12 VDC 90 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 9-36Vin 15Vout 70mA 49In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 VDC 9 VDC 36 VDC 15 VDC 70 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 9-36Vin 3.3Vout 300mA 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 VDC 9 VDC 36 VDC 3.3 VDC 300 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 2W 21-27in +/-2.5 TO +/-22.5out Bag 127In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 VDC 21 VDC 27 VDC 2.5 VDC to 22.5 VDC - 12 mA, 100 mA 3 kVAC SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial RxxC2Txx
RECOM Power DC/DC Converters - SMD 2W 9-36Vin +/-05Vout +/-200mA 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 VDC 9 VDC 36 VDC 5 VDC 200 mA - 5 VDC - 200 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 9-36Vin +/-12Vout +/-83mA 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 VDC 9 VDC 36 VDC 12 VDC 83 mA - 12 VDC - 83 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 9-36Vin +/-15Vout +/-67mA 34In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 VDC 9 VDC 36 VDC 15 VDC 67 mA - 15 VDC - 67 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 9-36Vin 3.3Vout 500mA 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 VDC 9 VDC 36 VDC 3.3 VDC 500 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 18-75Vin 05Vout 400mA 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 VDC 18 VDC 75 VDC 5 VDC 400 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 3W 4.5-18Vin 05Vout 600mA 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 VDC 4.5 VDC 18 VDC 5 VDC 600 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 4.5-18Vin +/-12Vout +/-125mA 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 VDC 4.5 VDC 18 VDC 12 VDC 125 mA - 12 VDC - 125 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 9-36Vin +/-05Vout +/-300mA 34In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 VDC 9 VDC 36 VDC 5 VDC 300 mA - 5 VDC - 300 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 9-36Vin +/-12Vout +/-125mA 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 VDC 9 VDC 36 VDC 12 VDC 125 mA - 12 VDC - 125 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 9-36Vin +/-15Vout +/-100mA 37In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 VDC 9 VDC 36 VDC 15 VDC 100 mA - 15 VDC - 100 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 5W 9-36Vin +/-05Vout +/-500mA 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 24 VDC 9 VDC 36 VDC 5 VDC 500 mA - 5 VDC - 500 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R5M
RECOM Power DC/DC Converters - SMD 5W 9-36Vin 12Vout 420mA 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 VDC 9 VDC 36 VDC 12 VDC 420 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R5M
RECOM Power DC/DC Converters - SMD 5W 9-36Vin +/-15Vout +/-168mA 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 24 VDC 9 VDC 36 VDC 15 VDC 168 mA - 15 VDC - 168 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R5M
RECOM Power DC/DC Converters - SMD 5W 9-36Vin 15Vout 333mA 47In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 VDC 9 VDC 36 VDC 15 VDC 333 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R5M