+ 85 C MouseReel DC/DC Converters - SMD

Results: 299
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - SMD 4A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31704RVQR 2.439In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 4 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial + 85 C - 40 C LMZ31704
Murata Electronics DC/DC Converters - SMD 8.0-14.0VIN, 0.75-5.0VOUT 8.288In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 30 W 8 V 14 V 700 mV to 5 V 6 A 9 mm (0.354 in) 7.4 mm (0.291 in) 4.8 mm (0.189 in) Industrial + 85 C - 40 C MYMGK
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021212U 1.001In Stock
Min.: 1
Mult.: 1
: 1.000

Isolated 1 Output 2 W 10.8 V 13.2 V 11.4 V to 12.6 V 167 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCP021212
Texas Instruments DC/DC Converters - SMD ADJ SWITCHING REGULA TOR A 595-PTN78000W A 595-PTN78000WAZ 1.363In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 22.5 W 7 V 36 V 2.5 V to 12.6 V 1.5 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTN78000W
Murata Power Solutions DC/DC Converters - SMD 1W 5-5V DUAL 1KV DC/DC 500In Stock
500Expected 23/11/2026
Min.: 1
Mult.: 1
: 500

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV 15.24 mm 7.7 mm 6.6 mm + 85 C - 40 C NTA
Murata Power Solutions DC/DC Converters - SMD SM 1W 5V-5V SINGLE 4.2KV 528In Stock
540Expected 08/10/2026
Min.: 1
Mult.: 1
: 180

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 4.2 kV 13.72 mm 10.46 mm 3.11 mm Medical, Industrial + 85 C - 40 C NXJ
Murata Power Solutions DC/DC Converters - SMD 341In Stock
Min.: 1
Mult.: 1
: 400

Isolated 2 Output 1 W 4.5 V 5.5 V 9 V 56 mA - 9 V 56 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Industrial + 85 C - 40 C MTU1
Murata Power Solutions DC/DC Converters - SMD 557In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 19.8 W 2.4 V 5.5 V 600 mV to 3.3 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.2 mm (0.283 in) Industrial + 85 C - 40 C Okami
Texas Instruments DC/DC Converters - SMD 2.25A 5/12V Input Wi deAdj Module A 595- A 595-PTH08000WAZ 189In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 14 V 900 mV to 5.5 V 2.25 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH08000W
Texas Instruments DC/DC Converters - SMD 700mA High-Eff SD Co nverter A 595-TPS82 A 595-TPS82698SIPT 1.875In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Isolated 1 Output 2.3 V 4.8 V 3 V 800 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82698
Cyntec DC/DC Converters - SMD 1A 5Vin inductor-integrated DC-DC converter 2.183In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Isolated 1 Output 2.5 V 5.5 V 800 mV to 4 V 1 A QFN-8 2.5 mm (0.098 in) 2 mm (0.079 in) 1.1 mm (0.043 in) Industrial + 85 C - 40 C MUN
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 6A 12V Input WideAdj Module 475In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 6 A Module 22.1 mm (0.87 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH12050W
Texas Instruments DC/DC Converters - SMD 500mA High-Eff SD Co nverter A 595-TPS82 A 595-TPS82695SIPT 5.790In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Isolated 1 Output 2.3 V 4.35 V 2.5 V 500 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82695
Cyntec DC/DC Converters - SMD 5A 12Vin inductor-integrated DC-DC converter 1.002In Stock
Min.: 1
Mult.: 1
: 1.000

Non-Isolated 1 Output 1.9 V 5 V 1.9 V to 5 V 5 A QFN-21 6 mm (0.236 in) 6 mm (0.236 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C MUN
Texas Instruments DC/DC Converters - SMD 1.6-A High-Efficien cy MicroSiP Step-Do A 595-TPS8268180SIPT 4.011In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Isolated 1 Output 2.5 V 5.5 V 1.8 V to 3.3 V 1.6 A 2.9 mm (0.114 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS8268180
Torex Semiconductor DC/DC Converters - SMD Ultra-lLow Quiescent Current, Inductor Built-in Buck DC/DC Converters 2.088In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Isolated 1 Output 1.8 V 6 V 3.3 V 150 mA CL-2025-03 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial + 85 C - 40 C XCL232
Murata Power Solutions DC/DC Converters - SMD 657In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 30 W 4.5 V 14 V 591 mV to 5.5 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.2 mm (0.283 in) Industrial + 85 C - 40 C Okami
Texas Instruments DC/DC Converters - SMD 600mA Fully Integr S tep-Down Cnvrtr A 5 A 595-TPS82671SIPT 5.473In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Isolated 1 Output 2.3 V 4.8 V 1.8 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82671
Texas Instruments DC/DC Converters - SMD 600mA High-Eff Micro SiP Converter A 595 A 595-TPS82677SIPR 990In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.8 V 1.2 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82677
Murata Power Solutions DC/DC Converters - SMD 743In Stock
Min.: 1
Mult.: 1
: 400

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Medical, Industrial + 85 C - 40 C MTU1
Texas Instruments DC/DC Converters - SMD 10A 2.2V-5.5Vin Adj Pwr Module A 595-PTH A 595-PTH04T241WAZ 158In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 10 A Module Industrial + 85 C - 40 C PTH04T241W
Texas Instruments DC/DC Converters - SMD 600mA High-Eff Micro SiP Converter A 595 A 595-TPS82677SIPT 2.631In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Isolated 1 Output 2.3 V 4.8 V 1.2 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82677
Murata Power Solutions DC/DC Converters - SMD 277In Stock
Min.: 1
Mult.: 1
: 400

Isolated 2 Output 1 W 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Industrial + 85 C - 40 C MTU1
Texas Instruments DC/DC Converters - SMD 600mA Fully Int Low Noise SD Converter A A 595-TPS82670SIPR 411In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.8 V 1.86 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82670
Texas Instruments DC/DC Converters - SMD 1.6-A HIGH-EFFICIEN MicroSiP A 595-TPS82 A 595-TPS8268105SIPR 318In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.5 V 5.5 V 1.5 V 1.2 A 3 mm (0.118 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS8268105