- 40 C 2.5 mm DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TDK DC/DC Converters - SMD uPOL 3A Power Module, 2.7V to 5.5Vin, 0.4Vout to 3.3+Vout 4.848In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output 400 mV 3 A uPOL-14 2.5 mm 2.5 mm 1.2 mm Industrial + 125 C - 40 C
TDK DC/DC Converters - SMD 0.4V TO 3.3V 5A MICRO POL MODULE
5.000Expected 07/10/2026
Min.: 1
Mult.: 1
: 2.500

1 Output 400 mV to 5 V 5 A LGA-SiP -14 2.5 mm 2.5 mm 1.2 mm Industrial + 125 C - 40 C POL