SMD/SMT DC/DC Converters - SMD

Results: 15.103
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT 36In Stock
Min.: 1
Mult.: 1

1 Output 2 W 13.5 VDC 16.5 VDC 12 VDC 167 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 13.5 VDC 16.5 VDC 5 VDC 400 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT 36In Stock
Min.: 1
Mult.: 1

1 Output 2 W 21.6 VDC 26.4 VDC 5 VDC 400 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 10.8 VDC 13.2 VDC 12 VDC 167 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 4.5 VDC 5.5 VDC 12 VDC 167 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT 37In Stock
Min.: 1
Mult.: 1

1 Output 2 W 21.6 VDC 26.4 VDC 5 VDC 400 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 21.6 VDC 26.4 VDC 15 VDC 133 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 13.5 VDC 16.5 VDC 5 VDC 400 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 13.5 VDC 16.5 VDC 15 VDC 133 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 13.5 VDC 16.5 VDC 15 VDC 133 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 4.5 VDC 5.5 VDC 15 VDC 133 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 13.5 VDC 16.5 VDC 12 VDC 167 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 21.6 VDC 26.4 VDC 12 VDC 167 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DDP2-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 416In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 21.6 VDC 26.4 VDC 15 VDC 67 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A,6.5-36 Vdc input, 5 Vdc output, SMT, open frame 4In Stock
Min.: 1
Mult.: 1
: 700

Non-Isolated 1 Output 2.5 W 6.5 V 36 V 5 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C PXO78B-500-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 327In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD10 DC-DC converter single O/P 67mA 15V 34In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 15 V 67 mA - 15 V - 67 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 3.3 V 606 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
RECOM Power DC/DC Converters - SMD 2W 4.5-12Vin 15Vout 134mA 17In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 12 V 15 V 134 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM2A
RECOM Power DC/DC Converters - SMD 2W 9-18Vin 3.3Vout 600mA 13In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 18 V 3.3 V 600 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM2A
RECOM Power DC/DC Converters - SMD 4W 9-18Vin +/-12Vout +/-146mA 9In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 4 W 9 V 18 V 12 V 146 mA - 12 V - 146 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM4A
RECOM Power DC/DC Converters - SMD 2W 9-18Vin +/-15Vout +/-67mA 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 9 V 18 V 15 V 67 mA - 15 V - 67 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM2A
RECOM Power DC/DC Converters - SMD 2W 18-36Vin 12Vout 167mA 5In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 18 V 36 V 12 V 167 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM2A
RECOM Power DC/DC Converters - SMD 2W 9-36Vin 12Vout 167mA 178In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 VDC 36 VDC 12 VDC 167 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 85 C - 40 C R2M
Texas Instruments DC/DC Converters - SMD 4A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31704RVQR 2.443In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 4 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial + 85 C - 40 C LMZ31704