5 Output DC/DC Converters - Chassis Mount

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature
Advantech DC/DC Converters - Chassis Mount 80plus Mini-Redundant (1+1)R 750W(FSP) 3In Stock
Rp22.011.531
Min.: 1
Mult.: 1
5 Output 750 W 3.3 V 24 A 10 V 30 A 200 mm 150 mm 84 mm Industrial
Advantech 96PS-D300WFX
Advantech DC/DC Converters - Chassis Mount SPS DC -48V 300W W/O PFC ATX Non-Stocked
Rp7.332.346
Min.: 1
Mult.: 1
5 Output 300 W 3.3 V 17 A 5 V 18 A 165 mm 83.8 mm 39 mm + 40 C 0 C